|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-7346B
Manufacturer Part #:

7346-B

Manufacturer:

Description:
Screws & Fasteners 10-32x5/8" PHIL BLAK
Share |
Manufacturer: Bud Industries
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Screws
Type: Mounting
Thread Size: 10-32
Length: 15.875 mm
Material: Steel
Screw Head: Phillips
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
699 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
5:
$0.17
10:
$0.162
25:
$0.154
50:
$0.147
100:
$0.14
500:
$0.12

To add to a project, please Log In.

165583196 189371948