|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP9110MDMR-S
Manufacturer Part #:

TISP9110MDMR-S

Manufacturer:

Description:
SCRs Dual Polarity SLIC 150/80/50A
Mouser Online Catalog Page 766, Mouser Online Catalog
PDF Page 766, PDF Catalog Page
TISP9110MDMR-S Datasheet TISP9110MDMR-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: SCRs
RoHS: RoHS Compliant Details
Rated Repetitive Off-State Voltage VDRM: 120 V
Off-State Leakage Current @ VDRM IDRM: 50 uA
On-State RMS Current - It RMS: 9 A
Gate Trigger Current - Igt: 5 mA
Holding Current Ih Max: - 150 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Bourns
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 9 A
Off-State Capacitance CO: 33 pF
Series: TISP9110MDM
Factory Pack Quantity: 2000
Tradename: TISP
Unit Weight: 0.004762 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM4675SD/NOPB Audio Amplifiers 11,852
SP4020-01FTG-C TVS Diode Arrays 9,811
TISP61089MDR-S SCRs 2,460
73100-0105 RF Connectors / Coaxial Connectors 1,108
1790513 Fixed Terminal Blocks 524
GQM2195C2A6R8CB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,213
CRCW121049R9FKEA Thick Film Resistors - SMD 13,689
CRCW12101R00FKEA Thick Film Resistors - SMD 16,274
GRM21BR71H104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,328
1593HAMBONEBK Enclosures, Boxes, & Cases 11
Real Time Availability
Stock:
1,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.55
10:
$2.07
100:
$1.65
500:
$1.44
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.19
$1.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167563950 190359769 147914401 156058099 197847692