|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP9110LDMR-S
Manufacturer Part #:

TISP9110LDMR-S

Manufacturer:

Description:
SCRs Dual Polarity SLIC 100/45/30A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Bourns
Rated Repetitive Off-State Voltage VDRM: 120 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State RMS Current - It RMS: -
Gate Trigger Current - Igt: 5 mA
Holding Current Ih Max: - 150 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Breakover Voltage VBO: +/- 11 V, +/- 15 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 9 A
Off-State Capacitance CO: 32 pF
Series: TISP9110LDM
Factory Pack Quantity: 2000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TISP61089ADR-S SCRs 9,957
UC3842BD1013TR Switching Controllers 2,216
Real Time Availability
Stock:
9,327 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks

Quantities greater than 9327 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.29
100:
$1.03
500:
$0.90
$0.745
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.697
$0.625
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111771158 142344292 186451019 156058099 197847692 190359769 1479144015-0409-47false