|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP8201HDMR-S
Manufacturer Part #:

TISP8201HDMR-S

Manufacturer:

Description:
SCRs Buffered N-Gate SCR Dual
Mouser Online Catalog Page 766, Mouser Online Catalog
PDF Page 766, PDF Catalog Page
TISP8201HDMR-S Datasheet TISP8201HDMR-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Bourns
Rated Repetitive Off-State Voltage VDRM: 120 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State RMS Current - It RMS: -
Maximum Gate Peak Inverse Voltage: - 120 V
Gate Trigger Current - Igt: 15 mA
Holding Current Ih Max: 20 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Breakover Voltage VBO: 82 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Non Repetitive On-State Current: 60 A
Off-State Capacitance CO: 50 pF
Series: TISP8201M
Factory Pack Quantity: 2000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.38
10:
$2.71
100:
$2.23
250:
$2.16
500:
$2.00
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.68
$1.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142344292 180518245 156058099 190359769 147914401 197847692