|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP8200HDMR-S
Manufacturer Part #:

TISP8200HDMR-S

Manufacturer:

Description:
SCRs Buffered P-Gate SCR Dual
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Bourns
Rated Repetitive Off-State Voltage VDRM: - 120 V
Off-State Leakage Current @ VDRM IDRM: - 5 uA
On-State RMS Current - It RMS: -
Maximum Gate Peak Inverse Voltage: 120 V
Gate Trigger Current - Igt: 15 mA
Holding Current Ih Max: - 150 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Breakover Voltage VBO: - 82 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Non Repetitive On-State Current: 60 A
Off-State Capacitance CO: 65 pF
Series: TISP820xHDM
Factory Pack Quantity: 2000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
$1.41

To add to a project, please Log In.

142344292 180518245 190359769 147914401 156058099