|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP61089MDR-S
Manufacturer Part #:

TISP61089MDR-S

Manufacturer:

Description:
SCRs High Surge Dual Progrmmble Protector
Mouser Online Catalog Page 766, Mouser Online Catalog
PDF Page 766, PDF Catalog Page
TISP61089MDR-S Datasheet TISP61089MDR-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Bourns
Rated Repetitive Off-State Voltage VDRM: - 170 V
On-State RMS Current - It RMS: -
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 5 mA
Holding Current Ih Max: - 150 mA
Mounting Style: SMD/SMT
Package / Case: D008
Packaging: Reel
Breakover Voltage VBO: - 112 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 11 A
Series: TISP61089M
Factory Pack Quantity: 2500
Tradename: TISP
Vf - Forward Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P3100SBLRP Sidacs 4,218
ERJ-3EKF1003V Thick Film Resistors - SMD 1,308,033
TISP9110MDMR-S SCRs 1,650
ERJ-3EKF1004V Thick Film Resistors - SMD 400,830
ZXMN20B28KTC MOSFET 429
ERJ-2RKF2743X Thick Film Resistors - SMD 62,289
ERJ-2RKF4992X Thick Film Resistors - SMD 305,256
ERJ-3EKF1500V Thick Film Resistors - SMD 126,024
ERJ-3EKF56R0V Thick Film Resistors - SMD 63,732
ERJ-6ENF15R0V Thick Film Resistors - SMD 57,848
Real Time Availability
Stock:
2,460 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
10:
$1.21
100:
$0.929
500:
$0.824
$0.651
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.559
$0.538
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109316096 168233948 142344292 147914401 190359769 156058099 197847692