|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP4P035L1NR-S
Manufacturer Part #:

TISP4P035L1NR-S

Manufacturer:

Description:
Sidacs 24Vdrm 35 V(BO)
Mouser Online Catalog Page 766, Mouser Online Catalog
PDF Page 766, PDF Catalog Page
TISP4P035L1NR-S Datasheet TISP4P035L1NR-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: Bourns
Breakover Voltage VBO: 35 V
Breakover Current IBO Max: -
Non Repetitive On-State Current: 18 A, 30 A
Rated Repetitive Off-State Voltage VDRM: 24 V
Off-State Leakage Current @ VDRM IDRM: 1 uA
Holding Current Ih Max: 30 mA
Off-State Capacitance CO: 3.5 pF
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Current Rating: 30 A
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TISP4P0xxL1N
Factory Pack Quantity: 10000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX662AESA+ Voltage Regulators - Switching Regulators 228
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.286
$0.275

To add to a project, please Log In.

136907733 142344292 147914401 156058099