|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP4P015L1NR-S
Manufacturer Part #:

TISP4P015L1NR-S

Manufacturer:

Description:
Sidacs Low Capacitance Overvoltage Protect.
Mouser Online Catalog Page 766, Mouser Online Catalog
PDF Page 766, PDF Catalog Page
TISP4P015L1NR-S Datasheet TISP4P015L1NR-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: Bourns
Breakover Voltage VBO: 15 V
Breakover Current IBO Max: -
Non Repetitive On-State Current: 18 A, 30 A
Rated Repetitive Off-State Voltage VDRM: 8 V
Off-State Leakage Current @ VDRM IDRM: 1 uA
Holding Current Ih Max: 30 mA
Off-State Capacitance CO: 6.5 pF
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Current Rating: 30 A
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TISP4P0xxL1N
Factory Pack Quantity: 10000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,410
TXB0108PWR Translation - Voltage Levels 9,685
C3D04060E Schottky Diodes & Rectifiers 7,451
LM2731XMF/NOPB Voltage Regulators - Switching Regulators 3,285
74LVC1G17GW-Q100,1 Buffers & Line Drivers 25,660
IRLML0040TRPBF MOSFET 7,692
TPS2115PW Power Switch ICs - Power Distribution 830
MM3Z12VT1G Zener Diodes 80,055
MM3Z6V2T1G Zener Diodes 9,625
TPS3422EGDRYT Supervisory Circuits 523
Real Time Availability
Stock:
6,793 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
50:
$0.638
100:
$0.436
500:
$0.33
$0.298
$0.284
$0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.255
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111771158 136907733 142344292 156058099 197847692 147914401