Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TISP4C290H3BJR-S
Manufacturer Part #:

TISP4C290H3BJR-S

Manufacturer:

Description: Sidacs 220V
Silverlight Page 682, Mouser Enhanced Catalog
PDF Page 682, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Sidacs
RoHS: RoHS Compliant By Exemption Details
Breakover Voltage VBO: +/- 290 V
Breakover Current IBO Max: +/- 600 mA
Non Repetitive On-State Current: 30 A
Rated Repetitive Off-State Voltage VDRM: +/- 220 V
Off-State Leakage Current @ VDRM IDRM: +/- 5 uA
Holding Current (Ih Max): +/- 600 mA
On-State Voltage: +/- 3 V
Off-State Capacitance CO: 40 pF
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA-2
Current Rating: +/- 5 A
Minimum Operating Temperature: - 40 C
Operating Junction Temperature: - 40 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.98
  25: $0.58
  50: $0.50
  100: $0.44
  200: $0.40
  500: $0.37
  2,000: $0.33
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.33
  5,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBFJ112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
BC550CTA
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.07
Z00607MA 5BL2
Triacs 0.8 Amp 600 Volt
STMicroelectronics
1: $0.62
NCP603SNADJT1G
Low Dropout Regulators - LDO 300mA CMOS LDO REG WI ...
ON Semiconductor
1: $0.51
BAS16J,115
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.10
BC560CG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.10
BC550CG
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.29
FR257-B
Rectifiers 2.5A 1000V 500ns
Rectron
1: $0.41
XR21B1411IL16-F
UART Interface IC 1Ch FS USB UART128B TX & 384B RX ...
Exar
1: $4.88


This product is also available in:
1117711585-1220-21false