|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP4350T3BJR-S
Manufacturer Part #:

TISP4350T3BJR-S

Manufacturer:

Description:
Sidacs 275V(DRM)250A(IPP)350V(BO)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Sidacs
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Breakover Voltage VBO: +/- 350 V
Breakover Current IBO Max: +/- 800 mA
Non Repetitive On-State Current: 25 A, 30 A
Rated Repetitive Off-State Voltage VDRM: +/- 275 V
Off-State Leakage Current @ VDRM IDRM: +/- 5 uA
Holding Current Ih Max: +/- 150 mA
On-State Voltage: +/- 3 V
Off-State Capacitance CO: 16 pF to 54 pF
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA-2
Current Rating: +/- 5 A
Minimum Operating Temperature: - 40 C
On-State RMS Current - It RMS: -
Packaging: Reel
Series: TISP4xxxT3BJ
Factory Pack Quantity: 3000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450BM15A0002E Signal Conditioning 43,673
LM2676SX-ADJ/NOPB Voltage Regulators - Switching Regulators 2,991
LM3102MHX/NOPB Voltage Regulators - Switching Regulators 3,399
AD8494ARMZ Sensor Interface 579
STM32F030F4P6 ARM Microcontrollers - MCU 6,651
FDT3N40TF MOSFET 7,449
MCP130T-300I/TT Supervisory Circuits 7,360
AP3417CKTR-G1 Voltage Regulators - Switching Regulators 8,047
MDSMT2BRATRX Phone Connectors 3,744
Real Time Availability
Stock:
5,906 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 5906 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.638
100:
$0.412
$0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.27
$0.26
$0.25
$0.246
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111771158 144936613 142344292 147914401 156058099 197847692