|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TISP4015L1BJR-S
Manufacturer Part #:

TISP4015L1BJR-S

Manufacturer:

Description:
Sidacs Very Low Voltage Bidirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Sidacs
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Breakover Voltage VBO: +/- 15 V
Breakover Current IBO Max: +/- 800 mA
Non Repetitive On-State Current: 20 A, 22 A
Rated Repetitive Off-State Voltage VDRM: +/- 8 V
Off-State Leakage Current @ VDRM IDRM: +/- 5 uA
Holding Current Ih Max: +/- 50 mA
Off-State Capacitance CO: 23 pF to 28 pF
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA-2
Current Rating: +/- 5 A
Minimum Operating Temperature: - 65 C
On-State RMS Current - It RMS: -
Packaging: Reel
Series: TISP40xxL1AJ/BJ
Factory Pack Quantity: 3000
Tradename: TISP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,545
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
5556416-1 Modular Connectors / Ethernet Connectors 33,581
TPS54340DDAR Voltage Regulators - Switching Regulators 13,226
PIC18F67K22-I/PT 8-bit Microcontrollers - MCU 1,923
TPS27081ADDCR Power Switch ICs - Power Distribution 46,783
TPS61170DRVR Voltage Regulators - Switching Regulators 5,447
TBU-CA065-200-WH Surge Suppressors 8,384
TISP4040L1BJR-S Sidacs 12,986
Real Time Availability
Stock:
367 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.506
100:
$0.318
$0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.217
$0.189
$0.179
$0.175
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142344292 111771158 147914401 197847692 156058099