|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TIC216D-S
Manufacturer Part #:

TIC216D-S

Manufacturer:

Description:
Triacs 400V 6A TRIAC
Lifecycle:
Obsolete
Share |
Manufacturer: Bourns
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: Bourns
Non Repetitive On-State Current: 60 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 2 mA
On-State Voltage: 1.7 V
Holding Current Ih Max: 30 mA
Gate Trigger Voltage - Vgt: 3 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 110 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 15000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001