Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TCS-DL004-750-WH
Manufacturer Part #:

TCS-DL004-750-WH

Manufacturer:

Description: Surge Suppressors TCS Dual 40V 750mA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
Voltage Rating: 40 V
Current Rating: 1100 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Height: 0.85 mm
Length: 4 mm
Packaging: Reel
Series: TCS-DL
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.32
  50: $0.98
  100: $0.93
  500: $0.86
  1,000: $0.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.80
  6,000: $0.78
  9,000: $0.72
  12,000: $0.69
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEBB33A682KA3B
Ceramic Disc Capacitors 6800pF 1000volts B 10%
Murata Electronics
1: $0.63
DEBB33A472KA3B
Ceramic Disc Capacitors 4700pF 1000volts B 10%
Murata Electronics
1: $0.41

180355003 171413094 175550799 185734938