|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TCS-DL004-500-WH
Manufacturer Part #:

TCS-DL004-500-WH

Manufacturer:

Description:
Surge Suppressors TCS Dual 40V 500mA
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TCS-DL004-500-WH Datasheet TCS-DL004-500-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 40 V
Current Rating: 750 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Brand: Bourns
Height: 0.85 mm
Length: 4 mm
Packaging: Reel
Series: TCS-DL
Factory Pack Quantity: 3000
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL600-SA Bluetooth / 802.15.1 Modules 200
BNX024H01L EMI Network Filter 3,710
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,264
0456030.ER Surface Mount Fuses 3,116
TPS61170DRVR Voltage Regulators - Switching Regulators 5,382
TPS62133RGTR Voltage Regulators - Switching Regulators 4,701
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,867
TCS-DL004-250-WH Surge Suppressors 2,343
MMBZ5233BLT1G Zener Diodes 62,220
CR0805-JW-223ELF Thick Film Resistors - SMD 38,413
Real Time Availability
Stock:
2,396 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.21
10:
$0.908
100:
$0.735
500:
$0.623
$0.548
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.468
$0.45
$0.445
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185734938 180355003 171413094 175550799 153257584 156058099