|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TCS-DL004-250-WH
Manufacturer Part #:

TCS-DL004-250-WH

Manufacturer:

Description:
Surge Suppressors TCS Dual 40V 250mA
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TCS-DL004-250-WH Datasheet TCS-DL004-250-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 40 V
Current Rating: 375 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Brand: Bourns
Height: 0.85 mm
Length: 4 mm
Packaging: Reel
Series: TCS-DL
Factory Pack Quantity: 3000
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053CAQDBZR Board Mount Hall Effect / Magnetic Sensors 1,914
CDDFN10-3324P TVS Diode Arrays 2,804
AP1609SG-13 Voltage Regulators - Switching Regulators 2,200
MF-MSMF250/16X-2 Resettable Fuses - PPTC 8,977
SI7450DP-T1-E3 MOSFET 3,529
CRCW08050000Z0EA Thick Film Resistors - SMD 540,407
TCS-DL004-500-WH Surge Suppressors 2,396
CRCW0805120RFKEA Thick Film Resistors - SMD 33,511
CRCW080591R0FKEA Thick Film Resistors - SMD 450
Real Time Availability
Stock:
5,343 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.63
100:
$0.51
500:
$0.433
$0.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.325
$0.313
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102631989 185734938 180355003 171413094 175550799 153257584 156058099