|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-PL085-200-WH
Manufacturer Part #:

TBU-PL085-200-WH

Manufacturer:

Description:
Surge Suppressors Dual 50ohm TBU Devce Bi-directional
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 200 mA
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-PL
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2659ELT+T RF Amplifier 19,203
TLV320AIC23BIPWR Interface - CODECs 413
TPA2016D2RTJR Audio Amplifiers 2,160
2030-23T-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3,998
SMBJ7.0CA TVS Diodes - Transient Voltage Suppressors 17,417
MAX7408EUA+ Active Filters 831
TLHG4405 Standard LEDs - Through Hole 16,995
ADP3336ARMZ-REEL7 Linear Voltage Regulators 1,446
2020-42T-C2LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 807
Real Time Availability
Stock:
2,411 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.69
10:
$1.37
100:
$1.10
500:
$0.954
$0.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.689
$0.663
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

158129189 182942492 116016452 100456261 171413094 180355003 175550799 153257584 156058099