|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Surge Suppressors Dual 50ohm TBU Devce Bi-directional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 100 mA
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-PL
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
15 Weeks

Enter Quantity:

Minimum: 9000
Multiples: 3000
Pricing (USD)
Reel of 3000
To purchase full reel, order in multiples of 3000:

To add to a project, please Log In.

158129189 182942492 116016452 100456261 156058099