Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-KE050-100-WH
Manufacturer Part #:

TBU-KE050-100-WH

Manufacturer:

Description: Surge Suppressors 500V 100mA DFN pkg
Lifecycle: New At Mouser
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 0.5 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-KE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,997 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  25: $0.952
  50: $0.85
  100: $0.766
  500: $0.66
  1,500: $0.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.476
  6,000: $0.452
  9,000: $0.435
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-868-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 868MHz
Linx Technologies
1: $2.11
ANT-868-SP
Antennas SMD Planar Ant. 868MHz
Linx Technologies
1: $2.08
MSP430F2122IRHBR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.15
SN74LV161APWR
Counter ICs 4-Bit Synch Binary
Texas Instruments
1: $0.46
RX6001
RF Receiver 2G ASH Receiver 868.35 MHz 115.2kbps
RFM
1: $9.00

168335635 180355003 171413094 175550799