|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-KE050-050-WH
Manufacturer Part #:

TBU-KE050-050-WH

Manufacturer:

Description:
Surge Suppressors Sngle Unidirectional TBU Device
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 50 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-KE
Factory Pack Quantity: 3000
Unit Weight: 0.002681 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6373KA+T Supervisory Circuits 5,338
L17D4K63010 D-Sub Tools & Hardware 955
TL431BQDBZRQ1 Voltage References 5,685
561-DMSP437 Standoffs & Spacers 17,739
STN3P6F6 MOSFET 6,400
H11L1SR2VM Logic Output Optocouplers 53
S102K33Y5PP63K5R Ceramic Disc Capacitors 9,267
Real Time Availability
Stock:
249 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 249 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.95
10:
$1.58
100:
$1.26
500:
$1.10
$0.912
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.796
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182942492 168335635 165013091 154752857 194091450 116016452 113805012 100456261 171413094 180355003 175550799