|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-KE025-050-WH
Manufacturer Part #:

TBU-KE025-050-WH

Manufacturer:

Description:
Surge Suppressors Sngle Unidirectional TBU Device
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 50 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-KE
Factory Pack Quantity: 3000
Unit Weight: 0.002681 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 557
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 796
7805SRH-C Non-Isolated DC/DC Converters 1,113
KSZ8081RNAIA-TR Ethernet ICs 7,810
NHD-C12864LZ-FSW-FBW-3V3 LCD Graphic Display Modules & Accessories 265
AT25SF041-SSHD-B Flash Memory 26,548
MINISMDC150F/12-2 Resettable Fuses - PPTC 5,248
KUMP-14D18-24 General Purpose Relays 118
W58-XB1A4A-15 Circuit Breakers 3,994
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Surge Suppressors Dual Unidirectional TBU Device

182942492 168335635 116016452 100456261