Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-DT085-500-WH
Manufacturer Part #:

TBU-DT085-500-WH

Manufacturer:

Description: Surge Suppressors Dual Unidirectional TBU Device
Lifecycle: New At Mouser
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 425 V
Current Rating: 750 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Package / Case: DFN
Packaging: Reel
Series: TBU-DT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  25: $1.50
  50: $1.35
  100: $1.23
  500: $1.08
  1,500: $0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.81
  6,000: $0.78
  9,000: $0.75
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171413094 117989847 180355003 175550799 184356701 165515944 154752857 113805012 191687040 100456261 194091450 143781669 114210194 165013091 157914109 182343464 106110656 165440011