Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-DT085-300-WH
Manufacturer Part #:

TBU-DT085-300-WH

Manufacturer:

Description: Surge Suppressors Dual Unidirectional TBU Device
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 300 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-DT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  25: $1.50
  50: $1.35
  100: $1.23
  500: $1.08
  1,500: $0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.81
  6,000: $0.78
  9,000: $0.75
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
ELL-ATV120M
Fixed Inductors 12UH 2.9A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
SMAJ58CA
TVS Diodes - Transient Voltage Suppressors 58Vr 40 ...
Littelfuse
1: $0.60
1SMA15AT3G
TVS Diodes - Transient Voltage Suppressors 15V 400 ...
ON Semiconductor
1: $0.37
SRU1028-8R2Y
Fixed Inductors 8.2uH 30%
Bourns
1: $1.00
1812L260THDR
Resettable Fuses PTC 8V 1812 2.6A 8V 1812 2.6A
Littelfuse
1: $0.55
MMBT5550LT1G
Transistors Bipolar - BJT SS HV XSTR NPN 160V
ON Semiconductor
1: $0.20
SRU1028-2R2Y
Fixed Inductors 2.2uH 30%
Bourns
1: $1.00

100456261 143781669 114210194 175550799 116016452 117989847 165515944 182942492 191687040 180355003 171413094 184356701 154752857 165013091 157914109 182343464 106110656 165440011 113805012 194091450