Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-DT085-200-WH
Manufacturer Part #:

TBU-DT085-200-WH

Manufacturer:

Description:
Surge Suppressors Dual Unidirectional TBU Device
Mouser Online Catalog Page 789, Mouser Online Catalog
PDF Page 789, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-DT
Factory Pack Quantity: 3000
Unit Weight: 0.002681 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,956 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.91
  10: $1.55
  100: $1.24
  500: $1.08
  1,000: $0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.78
  9,000: $0.75
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165515944 182942492 191687040 165013091 157914109 182343464 154752857 184356701 194091450 116016452 117989847 113805012 100456261 143781669 114210194 180355003 171413094 175550799 156601485 101305138 153257584 156058099