|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-DT065-300-WH
Manufacturer Part #:

TBU-DT065-300-WH

Manufacturer:

Description:
Surge Suppressors Dual Unidirectional TBU Device
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TBU-DT065-300-WH Datasheet TBU-DT065-300-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 300 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-DT
Factory Pack Quantity: 3000
Unit Weight: 0.002681 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMCG12A-E3/57T TVS Diodes - Transient Voltage Suppressors 920
Real Time Availability
Stock:
1,322 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.91
10:
$1.55
100:
$1.24
500:
$1.08
$0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.78
$0.75
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116016452 113805012 100456261 143781669 114210194 171413094 175550799 180355003 165515944 182942492 191687040 165013091 157914109 182343464 154752857 184356701 194091450 156601485 101305138 153257584 156058099