Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-DT065-200-WH
Manufacturer Part #:

TBU-DT065-200-WH

Manufacturer:

Description: Surge Suppressors Dual Unidirectional TBU Device
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-DT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,925 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  25: $1.50
  50: $1.35
  100: $1.23
  500: $1.08
  1,500: $0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.81
  6,000: $0.78
  9,000: $0.75
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
MAX487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
LM358ADR
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.41
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
TPS78633KTTT
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $4.05
REF3033AIDBZT
Voltage & Current References 3.3V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.70
SN74CB3Q3257PWR
Multiplexer Switch ICs 4-Bit One-of-2 FET Mltplxr/ ...
Texas Instruments
1: $0.70
35RAPC2BH3
Phone Connectors 3.5mm STEREO PCB
Switchcraft
1: $1.63
TUSB1210BRHBT
USB Interface IC USB 2.0 ULPI Xcvr
Texas Instruments
1: $2.23
MC79L12ACDR
Linear Regulators - Standard 12V 100mA Fixed Neg V ...
Texas Instruments
1: $0.53
NCP1117ST33T3G
Low Dropout Regulators - LDO 3.3V 1A Positive
ON Semiconductor
1: $0.42
UA78L12ACDR
Linear Regulators - Standard 12V 100mA Fixed Pos V ...
Texas Instruments
1: $0.53
SN74HC74PWR
Flip Flops Dual w/Clear Preset
Texas Instruments
1: $0.14
MMBD4148
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.14
SN74HC32PWR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.14
24LC256-I/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.95
ZEN056V230A16LS
TVS Diodes - Transient Voltage Suppressors 5.6V .0 ...
TE Connectivity / Raychem
1: $0.99

117989847 171413094 180355003 154752857 184356701 175550799 165515944 182942492 165013091 157914109 182343464 106110656 165440011 113805012 100456261 143781669 191687040 114210194 194091450