|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-DT065-100-WH
Manufacturer Part #:

TBU-DT065-100-WH

Manufacturer:

Description:
Surge Suppressors Dual Unidirectional TBU Device
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TBU-DT065-100-WH Datasheet TBU-DT065-100-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 100 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-DT
Factory Pack Quantity: 3000
Unit Weight: 0.002681 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TC6320TG-G MOSFET 23,128
ADG1409YCPZ-REEL7 Multiplexer Switch ICs 1,397
MAX4310ESA+ Video Amplifiers 2,389
MK24-A-3 Proximity Sensors 2,554
TCJA106M016R0200 Tantalum Capacitors - Polymer SMD 4,217
AD1583BRTZ-REEL7 Voltage References 4,490
ADUM1401BRWZ Digital Isolators 803
ACSL-6410-00TE High Speed Optocouplers 316
CRA2512-FZ-R050ELF Current Sense Resistors - SMD 13,064
LH1546AEF Solid State Relays - PCB Mount 2,162
Real Time Availability
Stock:
8,047 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
10:
$1.57
100:
$1.25
500:
$1.10
$0.912
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.796
$0.78
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116016452 113805012 100456261 143781669 114210194 165515944 182942492 191687040 165013091 157914109 182343464 154752857 184356701 194091450 156601485 101305138 153257584 156058099