Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-CX085-VTC-WH
Manufacturer Part #:

TBU-CX085-VTC-WH

Manufacturer:

Description: Surge Suppressors BI-DIRECTIONAL TBU DUAL 850volts
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 750 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.82
  25: $1.62
  50: $1.46
  100: $1.33
  500: $1.17
  1,500: $0.968
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.87
  6,000: $0.845
  9,000: $0.812
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
TPS7A3001DGNT
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.93
MAX845ESA+T
Power Driver ICs Isolated Transformer Driver for P ...
Maxim Integrated
1: $1.95
TBU-CA065-500-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
GRM31CR6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
TPS73733QDRBRQ1
Low Dropout Regulators - LDO 1A LDO with reverse b ...
Texas Instruments
1: $1.70
TBU-CA050-500-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
EVP-AA002K
Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-b ...
Panasonic Electronic Components
1: $0.85
DAC8581IPW
Digital to Analog Converters - DAC 16-Bit Hi-Speed ...
Texas Instruments
1: $5.06
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
GRM219R61C225KA88J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.44
CG0603MLC-05LE
ESD Suppressors CHIP GUARD 5VOLT LOW LEAKAGE
Bourns
1: $0.15
IP3088CX10,135
Signal Conditioning 50Ohm LowPass 3GHz
NXP Semiconductors
1: $0.32
IP3088CX5,135
Signal Conditioning 50Ohm LowPass 3GHz
NXP Semiconductors
1: $0.17
70ADJ-2-FL0
Battery Holders, Snaps & Contacts 2 Position Femal ...
Bourns
1: $1.23
GRM0335C1E240JD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 24pF ...
Murata Electronics
1: $0.10

180355003 171413094 100456261 111531181 182942492 117989847 116016452 175550799