Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-CX065-VTC-WH
Manufacturer Part #:

TBU-CX065-VTC-WH

Manufacturer:

Description: Surge Suppressors BI-DIRECTIONAL TBU DUAL 650volts
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 750 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.82
  25: $1.62
  50: $1.46
  100: $1.33
  500: $1.17
  1,500: $0.968
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.87
  6,000: $0.845
  9,000: $0.812
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
WSL1206R0200FEA
Current Sense Resistors - SMD 1/4watt .02ohms 1%
Vishay/Dale
1: $1.12
MAX5035DASA+
DC/DC Switching Converters 1A 76V MAXPower Step-Do ...
Maxim Integrated
1: $11.84
OPA365AMDBVTEP
Operational Amplifiers - Op Amps 2.2V,50MHZ,LO-NOI ...
Texas Instruments
1: $6.75
TBU-CA040-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
06035A102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.18
TLV2781IDBVR
Operational Amplifiers - Op Amps Single 1.8V RRIO ...
Texas Instruments
1: $1.94
TBU-CA050-500-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
87779-1001
I/O Connectors 22POS VERT PCB RECPT LEADFREE
Molex
1: $2.78
CDSOD323-T15LC
TVS Diode Arrays Bidirectional Ultra Low Cap
Bourns
1: $0.77
TBU-CA050-300-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
1-480700-0
Pin & Socket Connectors PLUG HOUSE 3 POS
TE Connectivity / AMP
1: $0.27
3-640440-2
Headers & Wire Housings CLOSED W/O TABS 2P red tin ...
TE Connectivity / AMP
1: $0.16
DG412FEUE+
Analog Switch ICs Quad SPST Normally Open
Maxim Integrated
1: $7.37
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
RB520S30
Schottky Diodes & Rectifiers Schottky Barrier 30V ...
Fairchild Semiconductor
1: $0.21
PDTA144EU,115
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
44133-0600
Headers & Wire Housings BMI RECPT DUAL 6P panel mo ...
Molex
1: $0.60
77138-001LF
Headers & Wire Housings MNTK CTW 8uAU RECPT
FCI
1: $0.15
48266-000LF
Headers & Wire Housings CTW RECEPTACLE 18-20AWG
FCI
1: $0.13

175550799 100456261 171413094 180355003 111531181 182942492 116016452 117989847