|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-CX050-VTC-WH
Manufacturer Part #:

TBU-CX050-VTC-WH

Manufacturer:

Description:
Surge Suppressors BI-DIRECTIONAL TBU DUAL 500volts
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 750 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CX
Factory Pack Quantity: 3000
Tradename: TBU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Surge Suppressors Bi-directional TBU

111531181 182942492 116016452 100456261 171413094 180355003