|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-CA085-200-WH
Manufacturer Part #:

TBU-CA085-200-WH

Manufacturer:

Description:
Surge Suppressors Bi-directional TBU
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TBU-CA085-200-WH Datasheet TBU-CA085-200-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Factory Pack Quantity: 3000
Unit Weight: 0.076000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2020-42T-C2LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 747
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,930
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,813
39-01-2060 Headers & Wire Housings 127,270
CD143A-SR05 TVS Diode Arrays 14,206
TBU-CA085-100-WH Surge Suppressors 4,695
CDSOT23-S2004 TVS Diode Arrays 6,700
XAL4030-472MEB Fixed Inductors 329
1897115 Pluggable Terminal Blocks 50
2036-15-SMLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 282
1008AS-R10J-01 Fixed Inductors 2,017
Real Time Availability
Stock:
5,368 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.42
100:
$1.14
500:
$0.99
$0.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.715
$0.688
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182942492 165585476 116016452 100456261 171413094 175550799 180355003 153257584 156058099