|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-CA085-100-WH
Manufacturer Part #:

TBU-CA085-100-WH

Manufacturer:

Description:
Surge Suppressors Bi-directional TBU
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TBU-CA085-100-WH Datasheet TBU-CA085-100-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 100 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Factory Pack Quantity: 3000
Unit Weight: 0.076000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2587EBRWZ Digital Isolators 2,291
CDSOT23-SM712 TVS Diode Arrays 30,616
TBU-CA085-200-WH Surge Suppressors 5,368
MBRS240LT3G Schottky Diodes & Rectifiers 11,560
C1608X7R1E104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 544,301
ST3232BTR Buffers & Line Drivers 3,271
SMBJ5V0CA TVS Diodes - Transient Voltage Suppressors 9,411
2051-15-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3,856
AP5100WG-7 Voltage Regulators - Switching Regulators 6,313
TRJC476K010RRJ Tantalum Capacitors - Solid SMD 660
Real Time Availability
Stock:
4,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.42
100:
$1.14
500:
$0.99
$0.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.715
$0.688
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182942492 165585476 153257584 156058099