|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-CA065-300-WH
Manufacturer Part #:

TBU-CA065-300-WH

Manufacturer:

Description:
Surge Suppressors Bi-directional TBU
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TBU-CA065-300-WH Datasheet TBU-CA065-300-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 300 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Factory Pack Quantity: 3000
Unit Weight: 0.076000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,980
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,491
EEE-FPE101XAP Aluminum Electrolytic Capacitors - SMD 34,839
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,261
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 285,688
M50-3151042 Headers & Wire Housings 639
DS75176BTMX/NOPB RS-422/RS-485 Interface IC 3,814
1844265 Pluggable Terminal Blocks 998
MOV-10D201K Varistors 2,596
PTS645VL31 LFS Tactile Switches 9,588
Real Time Availability
Stock:
9,575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.42
100:
$1.14
500:
$0.99
$0.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.715
$0.688
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182942492 165585476 196915520 180646834 165013091 154752857 194091450 116016452 113805012 100456261 171413094 175550799 180355003 156601485 101305138 153257584 156058099