Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-CA065-200-WH
Manufacturer Part #:

TBU-CA065-200-WH

Manufacturer:

Description: Surge Suppressors Bi-directional TBU
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,204 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.75
  25: $1.38
  50: $1.24
  100: $1.13
  500: $0.99
  1,500: $0.819
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.74
  6,000: $0.715
  9,000: $0.687
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3231MZ/V+
Real Time Clock TRC/TCMO MEMS 8L
Maxim Integrated
1: $8.65
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.86
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
TBU-CA050-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
TBU-CA065-300-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
SCHA5B0200
Memory Card Connectors microSD Rev Mount Push-push ...
ALPS
1: $1.48
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
TBU-CA065-100-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
TBU-CA085-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
TBU-CA085-100-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
SMBJ26CA
TVS Diodes - Transient Voltage Suppressors 26volts ...
Bourns
1: $0.34
2031-23T-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.29
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
MOV-10D201K
Varistors 250pF 200volts 10%
Bourns
1: $0.14
SMBJ12CA
TVS Diodes - Transient Voltage Suppressors 12volts ...
Bourns
1: $0.34
RS-485EVALBOARD1
Other Development Tools TVS/TBU/GDT Eval Board
Bourns
1: $20.00
C4532X7R1E226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.67

117989847 182942492 175550799 171413094 167725351 100456261 180355003 165585476 196915520 116016452