|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-CA040-200-WH
Manufacturer Part #:

TBU-CA040-200-WH

Manufacturer:

Description:
Surge Suppressors Bi-directional TBU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Factory Pack Quantity: 3000
Unit Weight: 0.076000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.715
$0.688

To add to a project, please Log In.

116016452 100456261 180355003 171413094 182942492 165585476 156058099