Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-TBU-CA040-050-WH
Manufacturer Part #:

TBU-CA040-050-WH

Manufacturer:

Description: Surge Suppressors Bi-directional TBU
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 692, Mouser Enhanced Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 50 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,056 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.75
  25: $1.38
  50: $1.24
  100: $1.13
  500: $0.99
  1,500: $0.819
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.74
  6,000: $0.715
  9,000: $0.687
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
MOV-20D621K
Varistors 620volts 20mm
Bourns
1: $0.70
TBU-CA085-050-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
OPA2209AID
Operational Amplifiers - Op Amps Low Noise,Low Pow ...
Texas Instruments
1: $4.50
TBU-CA050-050-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
P0080SCLRP
Sidacs 500A 6V
Littelfuse
1: $1.29
P0080SBLRP
Sidacs 100A 6V
Littelfuse
1: $1.18
TBU-CA040-100-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
MOV-20D241K
Varistors 240votls 20mm
Bourns
1: $0.51
MOV-20D271K
Varistors 270votls 20mm
Bourns
1: $0.51
2027-15-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.76
2027-09-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.43
TBU-CA065-050-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
TISP4015H1BJR-S
Sidacs Very Low Volt Bidirectional
Bourns
1: $0.46
RCL1225300RFKEG
Thick Film Resistors - SMD 2watt 300ohm 1% 100ppm ...
Vishay/Draloric
1: $0.60
37001000410
Fuses 250V IEC SL .100A TR5
Littelfuse
1: $0.58
CRM2512-FX-1001ELF
Thick Film Resistors - SMD 2watts 1% 1K
Bourns
1: $0.18
SMCJ12A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.40
TBU-CA025-050-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
HEF4050BP,652
Buffers & Line Drivers HEX NON-INVERTING
NXP Semiconductors
1: $0.93

116016452 171413094 180355003 175550799 182942492 165585476 100456261 117989847