|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-TBU-CA025-200-WH
Manufacturer Part #:

TBU-CA025-200-WH

Manufacturer:

Description:
Surge Suppressors Bi-directional TBU
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
TBU-CA025-200-WH Datasheet TBU-CA025-200-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Solder Pad
Package / Case: DFN
Packaging: Reel
Series: TBU-CA
Factory Pack Quantity: 3000
Unit Weight: 0.076000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 206
1376348-1 Headers & Wire Housings 16,900
142-0701-801 RF Connectors / Coaxial Connectors 17,302
TPS63020DSJR Voltage Regulators - Switching Regulators 13,102
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,344
FDD86250 MOSFET 1,180
FDN5618P MOSFET 36,957
FZT853TA Bipolar Transistors - BJT 2,224
1376388-1 Heavy Duty Power Connectors 8,227
2920L050DR Resettable Fuses - PPTC 6,252
Real Time Availability
Stock:
911 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.42
100:
$1.14
500:
$0.99
$0.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.715
$0.688
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165585476 182942492 116016452 100456261 153257584 156058099