|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-SRU1028A-4R7Y
Manufacturer Part #:

SRU1028A-4R7Y

Manufacturer:

Description:
Fixed Inductors 4.7uH 30% SMD 1028 AEC-Q200
Mouser Online Catalog Page 1,258, Mouser Online Catalog
PDF Page 1,258, PDF Catalog Page
SRU1028A-4R7Y Datasheet SRU1028A-4R7Y Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Bourns
Inductance: 4.7 uH
Tolerance: 30 %
Maximum DC Current: 3.8 A
Maximum DC Resistance: 23 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 40 MHz
Q Minimum: 12
Shielding: Shielded
Termination Style: SMD/SMT
Length: 10 mm
Width: 10 mm
Height: 2.8 mm
Series: SRU1028A
Core Material: Ferrite
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Test Frequency: 7.96 MHz
Type: AEC-Q200 Shielded Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
PGB1010603MR ESD Suppressors 138,190
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 3,847
RAPC712X DC Power Connectors 5,509
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,637
TLV320AIC3104IRHBR Interface - CODECs 6,000
TXB0104PWR Translation - Voltage Levels 12,059
3214W-1-103E Trimmer Resistors - SMD 4,560
LG R971-KN-1 Standard LEDs - SMD 175,006
EP4CE6E22C8N FPGA - Field Programmable Gate Array 217
Real Time Availability
Stock:
3,962 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.812
50:
$0.696
100:
$0.662
200:
$0.604
500:
$0.534
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.386
$0.376
$0.354
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114556674 153898887 157506949 134262133 161858062 129527177