|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-SRU1028A-470Y
Manufacturer Part #:

SRU1028A-470Y

Manufacturer:

Description:
Fixed Inductors 47uH 30% SMD 1028 AEC-Q200
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Bourns
Inductance: 47 uH
Tolerance: 30 %
Maximum DC Current: 1.1 A
Maximum DC Resistance: 230 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Length: 10 mm
Width: 10 mm
Height: 2.8 mm
Series: SRU1028A
Core Material: Ferrite
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Q Minimum: 20
Qualification: AEC-Q200
Self Resonant Frequency: 11 MHz
Factory Pack Quantity: 1000
Test Frequency: 2.52 MHz
Type: AEC-Q200 Shielded Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXZ2-3090-5 High Power LEDs - White 2,326
LXZ1-PL01 High Power LEDs - Single Color 2,879
KSC401J 50SH LFS Tactile Switches 5,669
SS26S-E3/61T Schottky Diodes & Rectifiers 2,683
SRU8028-330Y Fixed Inductors 1,695
SD8328-470-R Fixed Inductors 524
PDTA114TT,215 Bipolar Transistors - Pre-Biased 9,353
CLF7045T-150M-CA Fixed Inductors 832
CLF7045T-220M-CA Fixed Inductors 950
LPS6225-473MRB Fixed Inductors 57
Real Time Availability
Stock:
3,859 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.812
50:
$0.696
100:
$0.662
200:
$0.604
500:
$0.534
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.386
$0.376
$0.354
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 134262133 114556674 142683842 153898887 157506949