|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-SRU1028A-151Y
Manufacturer Part #:

SRU1028A-151Y

Manufacturer:

Description:
Fixed Inductors 150uH 30% SMD 1028 AEC-Q200
Mouser Online Catalog Page 1,258, Mouser Online Catalog
PDF Page 1,258, PDF Catalog Page
SRU1028A-151Y Datasheet SRU1028A-151Y Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Bourns
Inductance: 150 uH
Tolerance: 30 %
Maximum DC Current: 650 mA
Maximum DC Resistance: 680 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 5 MHz
Q Minimum: 18
Shielding: Shielded
Termination Style: SMD/SMT
Length: 10 mm
Width: 10 mm
Height: 2.8 mm
Series: SRU1028A
Core Material: Ferrite
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Test Frequency: 796 kHz
Type: AEC-Q200 Shielded Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4706A0T-E/CH Digital to Analog Converters - DAC 5,208
202R18N221JV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,778
LO Y876-R2T1-24-Z Standard LEDs - SMD 8,024
08052C471KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,889
CGA5H4C0G2J562J115AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,924
VS-4EWH02FNTR-M3 Rectifiers 1,278
MCP6241-E/MS Operational Amplifiers - Op Amps 1,400
NLCV32T-151K-EF Fixed Inductors 3,463
SRU1028-100Y Fixed Inductors 3,769
Real Time Availability
Stock:
3,933 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.812
50:
$0.696
100:
$0.662
200:
$0.604
500:
$0.534
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.386
$0.376
$0.354
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153898887 157506949 114556674 129527177 134262133 161858062