Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SRR5028-470Y
Manufacturer Part #:

SRR5028-470Y

Manufacturer:

Description: Fixed Inductors 47uH
Silverlight Page 1,210, Mouser Enhanced Catalog
PDF Page 1,210, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 47 uH
Tolerance: 30 %
Maximum DC Current: 0.82 A
Maximum DC Resistance: 250 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 13 MHz
Q Minimum: 7
Dimensions: 5.8 mm W x 5.8 mm L x 2.8 mm H
Termination Style: SMD/SMT
Case Height: 2.8 mm
Case Length: 5.8 mm
Case Width: 5.8 mm
Packaging: Reel
Product: Inductors
Series: SRR5028
Test Frequency: 2.52 MHz
Type: Shielded SMD Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,072 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  50: $0.62
  100: $0.52
  200: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $0.38
  600: $0.33
  800: $0.30
  1,200: $0.29
  2,400: $0.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325AB7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.80
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
BSZ0902NSI
MOSFET N-CH 30V 0.9mOhm
Infineon Technologies
1: $1.44
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
TPSE227M010R0100
Tantalum Capacitors - Solid SMD 220uF 10V 20% L ES ...
AVX
1: $2.05
STOD13ATPUR
DC/DC Switching Converters 170 mA 13V High EFF 2.6 ...
STMicroelectronics
1: $3.14
TAS5717PHPR
Audio Amplifiers I2S Class D Aud Amp
Texas Instruments
1: $3.71
STM32F105RCT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $8.60
LM2735YMF/NOPB
DC/DC Switching Regulators SPACE-EFF BOOST AND SEP ...
Texas Instruments
1: $2.58
FAN3226TMX
Power Driver ICs DUAL 2A HIGH-SPEED LOW-SIDE GATE
Fairchild Semiconductor
1: $1.29
SN74LVC2G04DBVRE4
Inverters Dual Inverter Gate SWITCH
Texas Instruments
1: $0.49
BM10B(0.8)-10DP-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM FPC TO ...
Hirose Connector
1: $0.79
GRM155R71H222KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
RC0402FR-0728KL
Thick Film Resistors - SMD 28K OHM 1%
Yageo
10000: $0.00
SSSS213202
Slide Switches Vert 1 Pole 2 Pos Reflow 2mm Travel
ALPS
1: $0.44
GRM155R71A473KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.13
10067847-001RLF
Memory Card Connectors SD CARD CONNECTOR
FCI
1: $2.65

106989144 152415008 128485658 164612072 124194048