Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SRF0703-821M
Manufacturer Part #:

SRF0703-821M

Manufacturer:

Description: Coupled Inductors 820uH 5.01Ohms 20% SMD Shielded
Silverlight Page 1,205, Mouser Enhanced Catalog
PDF Page 1,205, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Coupled Inductors
RoHS: RoHS Compliant Details
Inductance - Parallel: 820 uH
Inductance - Series: 3280 uH
Tolerance: 20 %
Maximum DC Current: 0.27 A
Maximum DC Resistance: 5.01 Ohms
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 105 C
Series: SRF0703
Type: Dual-Winding Shielded Power Inductors
Case Height: 3.4 mm
Case Length: 7.6 mm
Case Width: 7.6 mm
Core Material: Ferrite
Dimensions: 7.6 mm W x 7.6 mm L x 3.4 mm H
Mounting Style: SMD/SMT
Number of Coils: 2
Packaging: Reel
Product: SMD Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  50: $0.81
  100: $0.75
  500: $0.63
  1,000: $0.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.50
  3,000: $0.45
  4,500: $0.40
  6,000: $0.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACP3225-102-2P-T000
Signal Conditioning Common Mode Filters For power ...
TDK
1: $0.94
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
8716
Standoffs & Spacers NB .250 M/F THRD
Keystone Electronics
1: $0.67
12191818-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
C1210W154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
Kemet
1: $0.66
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
PWC2512-33RJI
Thick Film Resistors - SMD 1.5watt 33 ohm 5%
Welwyn Components
1: $0.49
SRF0703-102M
Coupled Inductors 1000uH 6.11Ohms 20% SMD Shielded
Bourns
1: $0.88
MMSZ5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.26
SRF0703-681M
Coupled Inductors 680uH 3.96Ohms 20% SMD Shielded
Bourns
1: $0.88
SRR7045-821M
Fixed Inductors 820uH
Bourns
1: $0.67
MPSA56G
Transistors Bipolar - BJT 500mA 80V PNP
ON Semiconductor
1: $0.33
BSS87,115
MOSFET N-CH DMOS 200V 0.4A
NXP Semiconductors
1: $0.42
LM3448MA/NOPB
LED Lighting Drivers Ph Dimmable Offline LED Drive ...
Texas Instruments
1: $2.52
UVZ1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.17
ES1F
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.48
DFLS1200-7
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Diodes Inc.
1: $0.66
K24C/M
Circuit Board Hardware - PCB 1000 PER PKG
Vector
1: $69.65
110-93-328-41-001000
IC & Component Sockets 28P TIN PIN GLD CONT
Mill-Max
1: $3.37

172722923 192607726 152415008 106989144 164612072 128485658 124194048