Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SRF0703-470M
Manufacturer Part #:

SRF0703-470M

Manufacturer:

Description: Coupled Inductors 47uH 0.338Ohms 20% SMD Shielded
Silverlight Page 1,205, Mouser Enhanced Catalog
PDF Page 1,205, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Coupled Inductors
RoHS: RoHS Compliant Details
Inductance - Parallel: 47 uH
Inductance - Series: 188 uH
Tolerance: 20 %
Maximum DC Current: 1.08 A
Maximum DC Resistance: 0.338 Ohms
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 105 C
Series: SRF0703
Type: Dual-Winding Shielded Power Inductors
Case Height: 3.4 mm
Case Length: 7.6 mm
Case Width: 7.6 mm
Core Material: Ferrite
Dimensions: 7.6 mm W x 7.6 mm L x 3.4 mm H
Mounting Style: SMD/SMT
Number of Coils: 2
Packaging: Reel
Product: SMD Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  50: $0.562
  100: $0.437
  500: $0.40
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.368
  3,000: $0.355
  4,500: $0.344
  6,000: $0.334
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSV854IDT
Operational Amplifiers - Op Amps 180uA at 5V 50nA ...
STMicroelectronics
1: $1.55
TPS62050DGSR
DC/DC Switching Regulators Adj 800mA 10V Vin Step- ...
Texas Instruments
1: $2.67
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
LSM330DLC
Accelerometers - Board Mount iNEMO 3D SIP Module 2 ...
STMicroelectronics
1: $6.56
ATXMEGA32A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
AM26LV32CDR
RS-422 Interface IC Quad Diff Line
Texas Instruments
1: $1.00
VNC2-48L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.39
STM32F051R8T6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 ...
STMicroelectronics
1: $3.77
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
TDA5051AT/C1,518
RF Wireless Misc HOME AUTOMATION MODM
NXP Semiconductors
1: $4.10
LDEDC3100KA5N00
Film Capacitors .1uF 63volts 10%
Kemet
1: $1.15
IFSC1111ABER220M01
Fixed Inductors 22uH 20%
Vishay/Dale
1: $0.53
SRF0703-101M
Coupled Inductors 100uH 0.715Ohms 20% SMD Shielded
Bourns
1: $0.88
C1206C103J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $1.00
78250MVC
Power Transformers 2mH 9pF 6 pin SM
Murata Power Solutions
1: $3.43
PR02000201004JR500
Metal Film Resistors - Through Hole 2watts 1Mohms ...
Vishay/BC Components
1: $0.10
CR1206-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1%
Bourns
1: $0.05
OPI126
High Speed Optocouplers Optoisolator
Optek
1: $9.25

124194048 152415008 172722923 192607726 106989144 164612072 128485658