|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-SMCJ48CA
Manufacturer Part #:

SMCJ48CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 48volts 5uA 19.4 Amps Bi-Dir
Mouser Online Catalog Page 778, Mouser Online Catalog
PDF Page 778, PDF Catalog Page
SMCJ48CA Datasheet SMCJ48CA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Package / Case: DO-214AB
Breakdown Voltage: 53.3 V to 61.3 V
Polarity: Bidirectional
Peak Surge Current: 200 A
Series: SMCJ
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.62 mm
Length: 7.11 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 1.5 kW
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 5.59 mm
Working Voltage: 3.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ10501SILT Voltage Regulators - Switching Regulators 13,469
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,892
CDSOT23-SM712 TVS Diode Arrays 30,616
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,764
BAV99 Diodes - General Purpose, Power, Switching 61,391
ES1D Rectifiers 45,920
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,015
MMBTA06LT1G Bipolar Transistors - BJT 76,344
CGA5L3X7R1H225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 921
Real Time Availability
Stock:
5,773 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.486
100:
$0.314
$0.252
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.206
$0.198
$0.186
$0.181
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129179981 104438087 113705195 123712094 125444392 146105701 147914401 195371018 195616177 107423608 156058099 175451368 121780097 133047144 177044800 197847692 115953908 124173040 130130482 173867908 176911793