Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SMCJ14CA
Manufacturer Part #:

SMCJ14CA

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 14volts 5uA 64.7 Amps Bi-Dir
Silverlight Page 695, Mouser Enhanced Catalog
PDF Page 695, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Bidirectional
Operating Voltage: 3.5 V
Breakdown Voltage: 15.6 V to 17.9 V
Peak Surge Current: 200 A
Series: SMCJ
Package / Case: DO-214AB
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 5.59 mm W x 7.11 mm L x 2.62 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 1500 W
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
575 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.70
  50: $0.40
  100: $0.29
  500: $0.25
  1,000: $0.236
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.21
  6,000: $0.196
  9,000: $0.193
  12,000: $0.189

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS61020DRCR
DC/DC Switching Regulators Adj 1.5A Switch Hi-Eff ...
Texas Instruments
1: $2.18
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
CDWBS16-PLC01-6
TVS Diode Arrays SO-16 6V Low Capacitance
Bourns
1: $3.90
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
LM25576MHX/NOPB
DC/DC Switching Converters 42V 3A SD Switch Reg
Texas Instruments
1: $4.50
ADS1100A0IDBVT
Analog to Digital Converters - ADC Self-Calibratin ...
Texas Instruments
1: $5.17
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
HCPL0501
High Speed Optocouplers HS Optocoupler 1Ch Transis ...
Fairchild Semiconductor
1: $1.58
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
Si8220BB-A-IS
Isolator Interface IC 2.5kV 2.5A Opto Input ISOdri ...
Silicon Labs
1: $1.50
MAX491ESD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.88
5.0SMDJ24CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.92
B32529C1334J
Film Capacitors 0.33uF 100volts 5%
EPCOS
1: $0.35
KSA0V211LFT
Tactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC ...
C&K Components
1: $0.63
LF80ABDT-TR
Low Dropout Regulators - LDO 8.0V 0.5A Positive
STMicroelectronics
1: $0.71
SMCJ15CA
TVS Diodes - Transient Voltage Suppressors 15volts ...
Bourns
1: $0.70
C0805C102K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.14
ERA-6AEB103V
Thin Film Resistors - SMD 0805 1/8W 10Kohms
Panasonic Electronic Components
1: $0.51
1565 YL005
Hook-up Wire 18AWG SOLID PVC 100ft SPOOL YELLOW
Alpha Wire
1: $72.24


161402757 195616177 113705195 129179981