Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SMBJ8.5A
Manufacturer Part #:

SMBJ8.5A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 8.5volts 20uA 41.7 Amps Uni-Dir
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Unidirectional
Operating Voltage: 3.5 V
Breakdown Voltage: 9.44 V to 10.8 V
Peak Surge Current: 100 A
Series: SMBJ
Package / Case: DO-214AA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: Bourns
Dimensions: 3.94 mm W x 4.57 mm L x 2.62 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.384
  100: $0.184
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.10
  9,000: $0.083
  24,000: $0.082
  45,000: $0.077
  99,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ14203EXTTZ/NOPB
Voltage Regulators - Switching Regulators 3A Pwr M ...
Texas Instruments
1: $32.94
SN65HVD234DR
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.73
TPMD476K025R0055
Tantalum Capacitors - Solid SMD 25volts 47uF 10%
AVX
1: $8.54
SI2319CDS-T1-GE3
MOSFET 40V 4.4A P-CH MOSFET
Vishay / Siliconix
1: $0.68
MMA7455LT
Accelerometers 3-AXIS DIGITAL 2 4 8G
Freescale Semiconductor
1: $3.53
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.05
SI2302CDS-T1-E3
MOSFET 20V 2.9A 0.86W 57mohm @ 4.5V
Vishay / Siliconix
1: $0.15
LP2981AIM5-3.3/NOPB
LDO Voltage Regulators MICROPOWER 100 MA ULTRA LDO ...
Texas Instruments
1: $1.04
25LC512-I/SN
EEPROM 512k 64Kx8 2.5V SER EE IND
Microchip Technology
1: $2.04
MAX1735EUK50+T
LDO Voltage Regulators 200mA Negative Output
Maxim Integrated
1: $2.55
AEAT-6600-T16
Board Mount Hall Effect / Magnetic Sensors Magneti ...
Avago Technologies
1: $7.53
VJ2225Y105KXCAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 2 ...
Vishay / Vitramon
1: $1.71
LM139ADR
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $2.66
SN65LBC176AD
RS-485 Interface IC Quad LP Diff Bus
Texas Instruments
1: $3.17
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
LSG T676-P7Q7-1+N7P7-24
Standard LEDs - SMD Red/Green 633/570nm
OSRAM Opto Semiconductors
1: $0.45
UAF42AU
Active Filters Universal Active Filter
Texas Instruments
1: $14.95
CRCW08051K00FKEAHP
Thick Film Resistors - SMD 1/3watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.29
NC7SZ10P6X
Logic Gates UHS 3-input NAND gate
Fairchild Semiconductor
1: $0.52
GRM31CR71H225KA88K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.47


129179981 146105701 113705195 123712094 195371018 195616177 197847692