|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-SMBJ5.0A
Manufacturer Part #:

SMBJ5.0A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 5volts 800uA 65.2 Amps Uni-Dir
Mouser Online Catalog Page 777, Mouser Online Catalog
PDF Page 777, PDF Catalog Page
SMBJ5.0A Datasheet SMBJ5.0A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Package / Case: DO-214AA
Breakdown Voltage: 6.4 V to 7.25 V
Polarity: Unidirectional
Peak Surge Current: 100 A
Series: SMBJ
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.62 mm
Length: 4.57 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 3.94 mm
Working Voltage: 3.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,326
24LC128-I/SN EEPROM 2,837
FDN360P MOSFET 2,366
640445-2 Headers & Wire Housings 48,511
ULN2003ADR Darlington Transistors 43,454
1759033 Pluggable Terminal Blocks 541
CRCW04020000Z0ED Thick Film Resistors - SMD 870,147
SMBJ15A TVS Diodes - Transient Voltage Suppressors 11,548
SMBJ12A TVS Diodes - Transient Voltage Suppressors 8,730
Real Time Availability
Stock:
6,792 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.316
100:
$0.15
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.095
$0.087
$0.082
$0.077
$0.069
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129179981 111991712 113705195 121780097 130130482 195616177 107423608 115953908 123712094 156058099 197847692 120070634 123207567 125444392 146105701 147914401 175451368 176911793 195371018