Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SMAJ28A
Manufacturer Part #:

SMAJ28A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 28volts 5uA 8.8 Amps Uni-Dir
Silverlight Page 694, Mouser Enhanced Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Unidirectional
Operating Voltage: 3.5 V
Breakdown Voltage: 31.1 V to 34.4 V
Peak Surge Current: 40 A
Series: SMAJ
Package / Case: DO-214AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 2.92 mm W x 4.57 mm L x 2.62 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 400 W
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,343 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.33
  10: $0.26
  50: $0.22
  100: $0.18
  500: $0.15
  1,000: $0.125
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.095
  10,000: $0.087
  20,000: $0.082

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7321MF/NOPB
Operational Amplifiers - Op Amps SGL RRIO OP AMP
Texas Instruments
1: $1.97
SMAJ5.0A
TVS Diodes - Transient Voltage Suppressors 5volts ...
Bourns
1: $0.33
STM32F205ZCT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $10.49
L6235PD
Motor / Motion / Ignition Controllers & Drivers Th ...
STMicroelectronics
1: $11.32
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
MC1413BDG
Transistors Darlington High Voltage High Current D ...
ON Semiconductor
1: $0.54
C2012X7R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
LM22673MR-ADJ/NOPB
DC/DC Switching Converters
Texas Instruments
1: $4.16
MC9S08JM60CLD
8-bit Microcontrollers - MCU 9S08JM60 44LQFP FG
Freescale Semiconductor
1: $5.04
T491B475K020AT
Tantalum Capacitors - Solid SMD 20V 4.7uF 10% "B"
Kemet
1: $0.43
NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.51
1727010
Fixed Terminal Blocks 2P 3.81mm 90DEG
Phoenix Contact
1: $0.95
M24512-RMN6TP
EEPROM 512Kb and 256Kb Ser
STMicroelectronics
1: $2.02
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
MAX232EIDRG4
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.99
43249-6101
Ethernet & Telecom Connectors MODJACK RA LOPRO FLG ...
Molex
1: $1.01
0437002.WR
Fuses 63V FA 1206 2A
Littelfuse
1: $0.80
HSMG-C110
Standard LEDs - SMD Green Non-diffused 572nm 15mcd
Avago Technologies
1: $0.16
SMAJ28CA
TVS Diodes - Transient Voltage Suppressors 28volts ...
Bourns
1: $0.34


161402757 129179981 195616177 113705195