Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SM51384EL
Manufacturer Part #:

SM51384EL

Manufacturer:

Description: Transformers Audio & Signal HV ISO TRANSFORMER 215uH 30%
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,508, Mouser Enhanced Catalog
PDF Page 2,508, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Isolation Voltage: 3.3 V to 5 V
Operating Temperature Range: - 40 C to + 95 C
Termination Style: SMD/SMT
Dimensions: 12.7 mm L x 10.6 mm W x 9 mm H
Product: Power Transformers
Height: 9 mm
Inductance: 215 uH
Length: 12.7 mm
Maximum DC Resistance: 0.7 Ohms
Packaging: Reel
Product Type: Power Transformer
Shielding: Shielded
Width: 10.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
314 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.94
  25: $1.64
  50: $1.35
  100: $1.05
  250: $1.01
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $1.01
  500: $0.96
  1,000: $0.869
  2,000: $0.855
  5,000: $0.809

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
IRFP7430PBF
MOSFET 40V 195A 1.4mOhm HEXFET 366W 300nC
International Rectifier
1: $3.43
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
LAN9514-JZX
Ethernet ICs USB 4 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $6.44
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
AS02808MR-R
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR
PUI Audio
1: $2.45
CM453232-101KL
Fixed Inductors 100uH 10% Wirewound
Bourns
1: $0.19
STM32F051K8U6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 ...
STMicroelectronics
1: $3.17
78253/35MC
Power Transformers 3.3Vin 5vout 100mA 1500Vdc 1:2. ...
Murata Power Solutions
1: $2.66
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
ATMEGA162-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.77
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
25-7510
RF Adapters - Between Series ADAPTER BNC 50 OHM BN ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.21
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.43
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.37
MMBT4401
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19


This product is also available in:
161177647