Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-SM51108EL
Manufacturer Part #:

SM51108EL

Manufacturer:

Description: Transformers Audio & Signal 10/100 BASE Tx VoIP POE MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,508, Mouser Enhanced Catalog
PDF Page 2,508, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 12 mm L x 7 mm W x 5.45 mm H
Product: 10/100 Base-TX
Height: 5.45 mm
Inductance: 350 uH
Length: 12 mm
Packaging: Reel
Product Type: Modules
Series: SM51108L
Factory Pack Quantity: 700
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,012 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.20
  50: $1.80
  100: $1.40
  350: $1.28
Reel of 700
To purchase full reel, order in multiples of 700:
  700: $1.20
  1,400: $1.16
  2,800: $1.08
  5,600: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
L6474PD
Motor / Motion / Ignition Controllers & Drivers Ea ...
STMicroelectronics
1: $8.17
IHLP3232DZER150M51
Fixed Inductors 15uH 20%
Vishay/Dale
1: $1.50
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
PCA9515AD
Interface - Signal Buffers, Repeaters Dual Bidir I ...
Texas Instruments
1: $2.58
2-1761606-9
Headers & Wire Housings IDC LOW PRO HDR 26P VERT L ...
TE Connectivity / AMP
1: $6.28
ECH-U1H224GX9
Film Capacitors 0.22uF 50volts 2% 2416 PPS Film
Panasonic Electronic Components
1: $1.67
HSMZ-A100-R00J1
Standard LEDs - SMD Red Epoxy Lens 639nm 200mcd
Avago Technologies
1: $0.44
BCP55
Transistors Bipolar - BJT SOT-223 NPN GP AMP
Fairchild Semiconductor
1: $0.36
RJHSE-5484
Ethernet & Telecom Connectors 8P Shielded Mod Jack ...
Amphenol Commercial Products
1: $1.19
SRU8043-220Y
Fixed Inductors 22uH
Bourns
1: $0.66
SMBJ58CA
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.41
BC33740BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/630
Fairchild Semiconductor
1: $0.06
SRF2012-221YA
Common Mode Filters / Chokes 220ohms 300mA
Bourns
1: $0.28
CAY16-223J4LF
Resistor Networks & Arrays 22K 5% Convex 4resistor ...
Bourns
1: $0.08
140-CC504N120J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Xicon
1: $0.49
BZV55-B22,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.30
UUP1C220MCL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 22u ...
Nichicon
1: $0.39


This product is also available in:
160318791 188330649 184590101 134028483