|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-SDR0403-2R2ML
Manufacturer Part #:

SDR0403-2R2ML

Manufacturer:

Description:
Fixed Inductors 2.2uH 20% SMD 0403
Mouser Online Catalog Page 1,248, Mouser Online Catalog
PDF Page 1,248, PDF Catalog Page
SDR0403-2R2ML Datasheet SDR0403-2R2ML Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Bourns
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 2.6 A
Maximum DC Resistance: 47 mOhms
Self Resonant Frequency: 80 MHz
Q Minimum: 28
Termination Style: SMD/SMT
Height: 3.2 mm
Series: SDR0403
Diameter: 4.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,394
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,921
IRLML6344TRPBF MOSFET 68,544
ERJ-3EKF1002V Thick Film Resistors - SMD 1,111,942
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,822
C2012X5R0J226M Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,379
CRCW0402100KFKED Thick Film Resistors - SMD 299,779
PTS120616V035 Resettable Fuses - PPTC 6,400
69192-202HLF Headers & Wire Housings 654
TPS62153RGTR Voltage Regulators - Switching Regulators 2,805
Real Time Availability
Stock:
12,733 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.338
100:
$0.312
250:
$0.297
500:
$0.271
$0.229
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.177
$0.173
$0.171
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

152415008 106989144 109929122 154306350 124194048 164612072 128485658 114556674 157506949 129527177 1618580625-1210-5false